Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoQBECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49H7682
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $92.820 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$92.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoQBECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49H7682
Technical Datasheet
Wipe MaterialFibre Optic
Wipe Width3"
Wipe Length3"
SVHCNo SVHC (12-Jan-2017)
Alternatives for QBE
1 Product Found
Product Overview
Qbe® Cleaning Platform is the patented Precision Wipe System for cleaning fiber optic end-faces. It is a self-contained cleaning tool that can be used wet or dry. The Qbe® is convenient and economical for use in field or OEM applications.
- Complete Fiber Optic Cleaning System - no refills to buy or investment in expensive mechanisms to maintain
- Effective 'Wet' or 'Dry' Connector Cleaning - The only cleaning system that gives both options
- For 'Wet' cleaning use Electro-Wash® PX Fiber Optics Cleaner or blot connector on Electro-Wash® MX Presaturated wipe first
- Provides the Ideal Cleaning Surface - The Qbe® cleaning platen is perfect for outside plant or OEM application
- Convenient Size - Portable cleaning system easily fits on work benches
- Heavy Duty Lint-Free Wiping Material - Tough enough to remove buffer-gel; soft enough for all end-face cleaning. Won't shred or tear
- Patented - U.S. Patent Number 6,865,770 and foreign patents
Technical Specifications
Wipe Material
Fibre Optic
Wipe Length
3"
Wipe Width
3"
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
