Print Page
Image is for illustrative purposes only. Please refer to product description.

88 In Stock
53 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.800 |
| 12+ | $46.620 |
| 24+ | $45.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$51.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoSW18015Copy
Newark Part No.14J9345
Technical Datasheet
Braid MaterialOxygen Free Copper
Width0.8mm
Length1.524m
Product Range-
SVHCTo Be Advised
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.524m
SVHC
To Be Advised
Width
0.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
