Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHERRY |
|---|---|
| Manufacturer Part No | JD-0800EU-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 55Y9967 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.920 |
| 5+ | $27.480 |
| 10+ | $27.030 |
| 25+ | $26.580 |
| 50+ | $26.000 |
| 100+ | $24.850 |
| 250+ | $24.610 |
Price for:Each
Minimum: 1
Multiple: 1
$27.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHERRY |
|---|---|
| Manufacturer Part No | JD-0800EU-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 55Y9967 |
| Technical Datasheet | |
| Connection Method | Wired |
| Computer Connector | USB |
| Keyboard Size | Standard |
| Mouse Type | Optical |
| Keyboard Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Wired desktop set optimized for professional use in the office.
- Whisper quiet keystroke keys with wear-resistant laser key legends
- 4 hot-keys (calculator, e-mail, browser, sleep mode)
- Symmetrical design with 3-button mouse suitable for right and left-handed operation
- Mouse resolution is 1,200dpi
- Flat, corded keyboard with durable key inscription
- 3 blue status LEDs
- Plug and play via 1 USB connection for keyboard and for mouse
Contents
1 corded keyboard, 1 corded mouse, Operating instructions in hard copy.
Technical Specifications
| Connection Method | Wired |
|---|---|
| Keyboard Size | Standard |
| Keyboard Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Computer Connector | USB |
|---|---|
| Mouse Type | Optical |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
