Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHERRY |
|---|---|
| Manufacturer Part No | JW-T0100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 33AC0712 |
| Your Part Number | |
| Technical Datasheet |
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.570 |
| 5+ | $44.460 |
| 10+ | $43.340 |
| 25+ | $43.330 |
| 50+ | $43.310 |
| 100+ | $43.290 |
Price for:Each
Minimum: 1
Multiple: 1
$45.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHERRY |
|---|---|
| Manufacturer Part No | JW-T0100Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 33AC0712 |
| Technical Datasheet | |
| Connection Method | Wireless - RF |
| Computer Connector | USB |
| Mouse Type | Laser |
| Mouse Size | Standard |
| Mouse Colour | Black |
| Ergonomic | No |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connection Method | Wireless - RF |
|---|---|
| Mouse Type | Laser |
| Mouse Colour | Black |
| Product Range | - |
| Computer Connector | USB |
|---|---|
| Mouse Size | Standard |
| Ergonomic | No |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for JW-T0100
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
