Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoEGS10C-20GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AH4707
Your Part Number
41 In Stock
175 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoEGS10C-20GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AH4707
Technical Datasheet
Adhesive TypeSilicone
Dispensing MethodSqueeze Tube
Adhesive ColourTransparent
Volume-
Weight20g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Adhesive Type
Silicone
Adhesive Colour
Transparent
Weight
20g
SVHC
No SVHC (17-Dec-2015)
Dispensing Method
Squeeze Tube
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
