New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Prototyping Boards
                      Print Page

                      SBB400

                      400 Point Solder-In Breadboard

                      CHIP QUIK SBB400
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHIP QUIK
                      Manufacturer Part NoSBB400
                      Newark Part No.31AC5311
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHIP QUIK
                      Manufacturer Part NoSBB400
                      Newark Part No.31AC5311
                      Technical Datasheet

                      Data Sheet

                      Board TypeSoldering Exercise Board
                      Board MaterialFR-4
                      Hole Diameter1mm
                      External Height91.44mm
                      External Width58.42mm
                      Board Thickness1.6mm
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      This board exactly copies the routing of a 400 point solderless breadboard. This allows direct transfer of circuits prototyped in a solderless breadboard to a solder-in breadboard to facilitate functional in-system testing or even field testing.

                      • Soldered connections improve reliability and allow the circuit to be kept indefinitely without the chance of a wire being moved.
                      • 2 Distribution Strips. 1 Terminal Strip. 100 Distribution Holes. 300 Terminal Holes.
                      • Accepts a variety of wire sizes (20-32 AWG). All holes are gold plated and are on a 0.1" grid.
                      • Dimensions: 3.6" x 2.3" x 0.0625" (91.44mm x 58.42mm x 1.6mm)
                      • PCB construction: FR-4 UL94V-0. PCB operating temperature range: -40C to +130C. PCB reflow maximum temperature: +260C.
                      • Hole size: 1.0mm (40 mils) diameter. Holes accept 25 mil square wire wrap posts.
                      • 4 corner mounting holes have diameter of 3.2mm (125 mils).

                      Technical Specifications

                      Board Type

                      Soldering Exercise Board

                      Hole Diameter

                      1mm

                      External Width

                      58.42mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Board Material

                      FR-4

                      External Height

                      91.44mm

                      Board Thickness

                      1.6mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.