Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R8665
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R8665
Technical Datasheet
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Weight - Metric35g
Weight - Imperial1.235oz
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
No-clean solder paste in syringe applicator with plunger and tip.
- Supplied in 10cc syringe
Technical Specifications
Flux Type
No Clean
Melting Temperature
183°C
Weight - Imperial
1.235oz
SVHC
Lead (14-Jun-2023)
Solder Alloy
63, 37 Sn, Pb
Weight - Metric
35g
Product Range
-
Technical Docs (3)
Alternatives for SMD291AX10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
