Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD2SWLT.040 200GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7643
Product RangeSMD2SWLT Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $234.020 |
Price for:Each
Minimum: 1
Multiple: 1
$234.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD2SWLT.040 200GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7643
Product RangeSMD2SWLT Series
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy42, 57.6, 0.4 Sn, Bi, Ag
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature138°C
Weight - Metric200g
Weight - Imperial7oz
Product RangeSMD2SWLT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
42, 57.6, 0.4 Sn, Bi, Ag
External Diameter - Imperial
0.04"
Weight - Metric
200g
Product Range
SMD2SWLT Series
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
1mm
Melting Temperature
138°C
Weight - Imperial
7oz
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for SMD2SWLT.040 200G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
