Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDLTLFP10T5Copy
Newark Part No.90AH6213
Technical Datasheet
Flux TypeSynthetic No Clean
Solder Alloy42, 57.6, 0.4 Sn, Bi, Ag
Melting Temperature138°C
Weight - Metric35g
Weight - Imperial1.23oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
138°C
Weight - Imperial
1.23oz
SVHC
No SVHC (17-Dec-2015)
Solder Alloy
42, 57.6, 0.4 Sn, Bi, Ag
Weight - Metric
35g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
