Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDSW .031 2OZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R8655
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSW .031 2OZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R8655
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.8mm
External Diameter - Imperial3/100"
Melting Temperature183°C
Weight - Metric56.7g
Weight - Imperial2oz
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
No clean; 63/67 Tin/Lead
- Mfr# SMDSW . 031 2oz
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
3/100"
Weight - Metric
56.7g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
183°C
Weight - Imperial
2oz
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
