Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLF.006 50GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AH6215
Your Part Number
4 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.220 |
Price for:Each
Minimum: 1
Multiple: 1
$166.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLF.006 50GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AH6215
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.15mm
External Diameter - Imperial0.006"
Melting Temperature220°C
Weight - Metric50g
Weight - Imperial1.8oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.006"
Weight - Metric
50g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.15mm
Melting Temperature
220°C
Weight - Imperial
1.8oz
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
