Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDTA30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AC4122
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Pack of 30 industrial dispensing needle tips that measure 1/2" in length. They fit most standard syringes, including 5cc, 10cc, and 30cc, They also fit all Chip Quik flux and solder paste syringes.
- ContentsConical Plastic Tips:14g - 2 pcs
- 16g - 2 pcs
- 18g - 2 pcs
- 20g - 2 pcs
- 22g - 2 pcs
- 25g - 2 pcsStraight Stainless Steel Tips:16g - 2 pcs
- 18g - 2 pcs
- 19g - 2 pcs
- 20g - 2 pcs
- 22g - 2 pcs
- 23g - 2 pcs
- 25g - 2 pcs
- 26g - 2 pcs
- 27g - 2 pcs
Technical Specifications
Dispenser Type
Needle
Product Range
-
Volume
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SMDTA30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
