Print Page
117 In Stock
154 more incoming. You can reserve stock now
14 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
103 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.370 |
| 5+ | $126.090 |
| 10+ | $113.650 |
| 25+ | $109.400 |
| 50+ | $107.800 |
| 100+ | $105.170 |
Price for:Each
Minimum: 1
Multiple: 1
$131.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoCCH-18-101-0200Copy
Newark Part No.23M5446
Product RangeCCH
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric16.5m
ConductivityConductive
Tape Length - Imperial54ft
Total Tape Thickness2.9 mil (0.073 mm)
Roll Length - Imperial54ft
Roll Length - Metric16.5m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeCCH
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Economical EMI shielding solution for variety of commercial uses
- Pressure-sensitive adhesive (PSA)
- Adhesive contains a uniform dispersion of unique oxidation resistant conductive particles
- Produces a very low resistance through the tape
- Meets the requirements of MIL-T-47012
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Tape Type
Copper
Conductivity
Conductive
Total Tape Thickness
2.9 mil (0.073 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
50.8mm
SVHC
No SVHC (14-Jun-2023)
Tape Backing Material
Copper Foil
Tape Length - Metric
16.5m
Tape Length - Imperial
54ft
Roll Length - Imperial
54ft
Tape Width - Imperial
2"
Product Range
CCH
Technical Docs (1)
Alternatives for CCH-18-101-0200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

