Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHOMERICS
Manufacturer Part NoL-1011-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23M6559
Your Part Number
211 In Stock
1,415 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 5+ | $5.740 |
| 10+ | $5.300 |
| 25+ | $4.920 |
| 50+ | $4.670 |
| 100+ | $4.380 |
| 250+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoL-1011-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23M6559
Technical Datasheet
Connector Type AStud
Connector to ConnectorStud to Stud
Cable Length - Imperial9"
Connector Type BStud
Cable Length - Metric222.3mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-1011-9 is a 228.6mm CHO-STRAP® insulated Ground Strap. It is flexible, double-insulated laminates of copper (inside) and polyester film (outside), with punched and tinned ends to facilitate termination. They provide low-impedance ground paths at RF frequencies, thereby reducing radiated EMI problems caused by ordinary wire grounds. They are generally more cost-effective than braided ground straps.
- Low RF impedance
- Reduces EMI radiated emissions
- Very flexible
- Simple installation
- Tinned contacts for corrosion resistance
- Flame retardant adhesive system
- High dielectric strength exterior
- Passes all requirements of UL94V-0
Applications
Industrial
Technical Specifications
Connector Type A
Stud
Cable Length - Imperial
9"
Cable Length - Metric
222.3mm
Product Range
-
Connector to Connector
Stud to Stud
Connector Type B
Stud
Jacket Color
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for L-1011-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
