Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCIF
Manufacturer Part NoAB60Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M4719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.560 |
| 5+ | $59.610 |
| 10+ | $57.590 |
| 25+ | $54.560 |
| 50+ | $50.390 |
| 100+ | $46.330 |
| 250+ | $42.700 |
Price for:Each
Minimum: 1
Multiple: 1
$63.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAB60Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M4719
Technical Datasheet
Board TypePhotoresist Board
Board MaterialEpoxy
Hole Diameter-
External Height300mm
External Width600mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
-
External Width
600mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy
External Height
300mm
Board Thickness
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
