Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCIF
Manufacturer Part NoAGP10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23M4835
Your Part Number
143 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.310 |
| 10+ | $14.430 |
| 25+ | $13.560 |
Price for:Each
Minimum: 1
Multiple: 1
$16.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAGP10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23M4835
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.57mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AGP10 from CIF is single sided prototyping board. This board is coated with epoxy glass composite and features tinned copper clad pads.
- 2.54mm pitch
- Board size is 100mm x 160mm (H x W)
- Hole diameter is 1mm
- Board thickness is 1.57mm
Applications
Hobby & Education
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
