Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCIF
Manufacturer Part NoAR21Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31M4721
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.620 |
| 5+ | $13.840 |
| 10+ | $12.930 |
| 25+ | $12.060 |
| 50+ | $11.120 |
| 100+ | $10.490 |
| 250+ | $9.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Block Material
-
Abrasive Grade
-
Width
25mm
Product Range
-
Abrasive Colour
-
Height
20mm
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
