Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCIF
Manufacturer Part NoAR234Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31M4722
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.410 |
| 5+ | $23.190 |
| 10+ | $21.760 |
| 25+ | $20.380 |
| 50+ | $18.900 |
| 100+ | $17.900 |
| 250+ | $16.580 |
Price for:Each
Minimum: 1
Multiple: 1
$24.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAR234Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31M4722
Technical Datasheet
Tank TypeProcessing Tray
Operating Temperature Min-
Operating Temperature Max-
Power Rating-
Voltage Rating-
Capacity-
External Height70mm
External Width360mm
External Depth310mm
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tank Type
Processing Tray
Operating Temperature Max
-
Voltage Rating
-
External Height
70mm
External Depth
310mm
SVHC
No SVHC (27-Jun-2024)
Operating Temperature Min
-
Power Rating
-
Capacity
-
External Width
360mm
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
