Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCIF
Manufacturer Part NoBB7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M5152
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 5+ | $13.540 |
| 10+ | $12.660 |
| 25+ | $11.800 |
| 50+ | $10.880 |
| 100+ | $10.260 |
| 250+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoBB7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M5152
Technical Datasheet
Operating Pressure Max-
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size-
Head Height Max-
Bore Diameter Nom-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
-
Bore Diameter Nom
-
SVHC
No SVHC (27-Jun-2024)
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Head Height Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
