Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoHFW1106K12MCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.95X3125
Product RangeHFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 34+ | $100.320 |
| 50+ | $96.760 |
| 100+ | $93.870 |
Price for:Each
Minimum: 34
Multiple: 34
$3,410.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoHFW1106K12MCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.95X3125
Product RangeHFW Series
Technical Datasheet
Coil Voltage26.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFW Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance700ohm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Coil Voltage
26.5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
700ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
-
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
