Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoHFW1201G01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H4280
Product RangeHFW Series
Also Known As2-1617030-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.580 |
| 5+ | $107.120 |
| 10+ | $102.650 |
| 25+ | $97.100 |
| 50+ | $93.610 |
| 100+ | $90.770 |
| 10000+ | $88.960 |
Price for:Each
Minimum: 1
Multiple: 1
$111.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoHFW1201G01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H4280
Product RangeHFW Series
Also Known As2-1617030-6
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance160ohm
SVHCLead
Product Overview
Harsh Environment
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
160ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
