Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW1201K00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96B1882
Product RangeHFW Series
Also Known As1617031-1
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $148.500 |
| 5+ | $143.490 |
| 10+ | $138.470 |
| 25+ | $130.030 |
| 50+ | $126.280 |
| 100+ | $124.610 |
| 10000+ | $122.130 |
Price for:Each
Minimum: 1
Multiple: 1
$148.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW1201K00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96B1882
Product RangeHFW Series
Also Known As1617031-1
Technical Datasheet
Coil Voltage26.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFW Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Relay TerminalsThrough Hole
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance700ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
26.5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Through Hole
Contact Voltage VDC
28V
Coil Resistance
700ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
DC Monostable
Contact Voltage VAC
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
