Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW1230K06PCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.95X3136
Product RangeHFW Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $122.940 |
| 5+ | $113.760 |
| 10+ | $108.670 |
| 25+ | $102.530 |
| 50+ | $97.360 |
| 100+ | $94.520 |
| 10000+ | $92.630 |
Price for:Each
Minimum: 1
Multiple: 1
$122.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW1230K06PCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.95X3136
Product RangeHFW Series
Technical Datasheet
Coil Voltage26.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFW Series
Relay MountingChassis
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance700ohm
SVHCNo SVHC (23-Jan-2024)
Alternatives for HFW1230K06P
1 Product Found
Technical Specifications
Coil Voltage
26.5VDC
Contact Current
2A
Relay Mounting
Chassis
Relay Terminals
PC Pin
Contact Voltage VDC
28V
Coil Resistance
700ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
