Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMAC-26XPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57J4535
Product RangeMA Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $123.180 |
| 5+ | $118.160 |
| 10+ | $113.130 |
| 25+ | $103.330 |
| 50+ | $101.770 |
| 100+ | $100.210 |
| 10000+ | $98.200 |
Price for:Each
Minimum: 1
Multiple: 1
$123.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMAC-26XPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57J4535
Product RangeMA Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current1A
Product RangeMA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypeHigh Frequency
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.56kohm
SVHCNo SVHC (16-Jan-2020)
Alternatives for JMAC-26XP
1 Product Found
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
26.5VDC
Product Range
MA Series
Coil Type
Non Latching
Relay Type
High Frequency
Contact Voltage VDC
28V
Coil Resistance
1.56kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
