Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No12-140Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28F710
Product Range140-Y Series
Your Part Number
57 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.800 |
| 5+ | $19.620 |
| 10+ | $17.440 |
| 25+ | $15.570 |
| 50+ | $14.450 |
| 100+ | $13.560 |
| 250+ | $12.670 |
Price for:Each
Minimum: 1
Multiple: 1
$21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No12-140Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28F710
Product Range140-Y Series
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage250V
Product Range140-Y Series
SVHCLead (10-Jun-2022)
Product Overview
The 12-140 is a 12-way 2-row open bottom Barrier Terminal Block with standard screw and 16AWG maximum wire size. This 140 series terminal block has black general purpose phenolic moulded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- UL94V-1 and UL94V-0 Flammability rating
- -55 to +300°F Operating temperature range
Applications
Commercial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
SVHC
Lead (10-Jun-2022)
No. of Positions
12Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
140-Y Series
Technical Docs (1)
Alternatives for 12-140
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
