Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No141JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28F790
Your Part Number
5,692 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 500+ | $0.945 |
| 1000+ | $0.900 |
| 2500+ | $0.866 |
| 5000+ | $0.833 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No141JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28F790
Technical Datasheet
Accessory TypeJumper
For Use With141 Series Barrier Blocks
No. of Positions2Positions
Pitch Spacing11.13mm
Product Range-
SVHCLead
Product Overview
The 141J is a F-type Barrier-block Jumper made of brass with nickel plating finish. This jumper connects two alternate terminals. For use with 141 series barrier block.
Applications
Commercial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
141 Series Barrier Blocks
Pitch Spacing
11.13mm
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
