Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No3-141
Newark Part No.28F712
Product Range141 Series
Technical Datasheet
752 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.430 |
| 25+ | $10.030 |
| 50+ | $8.880 |
| 100+ | $7.980 |
| 250+ | $7.170 |
| 500+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No3-141
Newark Part No.28F712
Product Range141 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing11.13mm
Rated Current20A
Rated Voltage250V
Product Range141 Series
SVHCLead
Product Overview
The 3-141 is a 3-way 2-row open bottom Barrier Terminal Block with standard screw and 14AWG maximum wire size. This 141 series terminal block has black general purpose phenolic molded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- UL94V-1 and UL94V-0 Flammability rating
- -55 to +300°F Operating temperature range
Applications
Commercial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11.13mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
141 Series
Technical Docs (1)
Alternatives for 3-141
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability