Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810124011Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12AC5388
Product RangeModICE ME-MX Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.050 |
| 5+ | $19.590 |
| 10+ | $18.630 |
| 25+ | $17.750 |
| 50+ | $16.710 |
| 100+ | $15.780 |
Price for:Each
Minimum: 1
Multiple: 1
$21.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810124011Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12AC5388
Product RangeModICE ME-MX Series
Technical Datasheet
Product RangeModICE ME-MX Series
Automotive Connector Shell StylePanel Mount Plug
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPolymer, Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP RatingIP67, IP69K
Voltage Rating-
Current Rating10A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ModICE ME-MX Series
No. of Contacts
24Contacts
Connector Body Material
Polymer, Glass Filled Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (15-Jan-2018)
Automotive Connector Shell Style
Panel Mount Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
IP67, IP69K
Current Rating
10A
Technical Docs (2)
Alternatives for 5810124011
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
