Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB60-20Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85F8012
Your Part Number
914 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 200+ | $1.610 |
| 500+ | $1.510 |
| 1000+ | $1.340 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB60-20Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85F8012
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialPE (Polyethylene) Body
Product Range-
SVHCLead
Product Overview
The DB60-20 is a Dust Cap made of black polyethylene. It is used to protect connector when connector is not mated. It is suitable for all Cinch D-sub plug connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
Lead
For Use With
Shell Size B 25 Position D Subminiature Plug Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
