Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM100CSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71P5578
Product RangeDura-Con Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $636.310 |
Price for:Each
Minimum: 25
Multiple: 25
$15,907.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM100CSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71P5578
Product RangeDura-Con Series
Technical Datasheet
D Sub Connector AMicro D
Convert From GenderPlug
Convert From Positions100Positions
D Sub Connector BMicro D
Convert To GenderReceptacle
Convert To Positions100Positions
Product RangeDura-Con Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
DCDM100CS is a D sub connector adapter. It is designed to significantly reduce damage to already mounted Dura-Con connectors during routine system tests.
- Eliminates numerous mating and unmating cycles experienced by connectors on test harnesses
- Plug connector on one end, socket connector on the other
- UL94V-0 glass-filled polyester insulator, copper alloy contact
- 0.000050inch gold contact plating, yellow chromate over cadmium shell plating
- Operating temperature range from -55°C to +135°C
- 3amps maximum current rating, withstanding voltage is 600VAC RMS at sea level
- 8milliohms maximum contact resistance
- Number of contacts are 100
Warnings
Locking hardware must be ordered separately.
Technical Specifications
D Sub Connector A
Micro D
Convert From Positions
100Positions
Convert To Gender
Receptacle
Product Range
Dura-Con Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Micro D
Convert To Positions
100Positions
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
