Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM37S6E5-18.0BCopy
Newark Part No.21AM2821
Product RangeDura-Con Series
Your Part Number
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $194.970 |
| 5+ | $183.970 |
| 10+ | $174.970 |
Price for:Each
Minimum: 1
Multiple: 1
$194.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM37S6E5-18.0BCopy
Newark Part No.21AM2821
Product RangeDura-Con Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions37Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-coloured
Product RangeDura-Con Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-coloured
SVHC
No SVHC (27-Jun-2024)
No. of Positions
37Positions
Cable Length - Metric
457.2mm
Product Range
Dura-Con Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
