Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM51CSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3298
Product RangeDura-Con Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $462.280 |
| 2+ | $453.030 |
| 5+ | $443.790 |
Price for:Each
Minimum: 1
Multiple: 1
$462.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM51CSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH3298
Product RangeDura-Con Series
Technical Datasheet
D Sub Connector AMicro D
Convert From GenderPlug
Convert From Positions51Positions
D Sub Connector BMicro D
Convert To GenderReceptacle
Convert To Positions51Positions
Product RangeDura-Con Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
D Sub Connector A
Micro D
Convert From Positions
51Positions
Convert To Gender
Receptacle
Product Range
Dura-Con Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Micro D
Convert To Positions
51Positions
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
