Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | DCDM9CSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AH3299 |
| Product Range | Dura-Con Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $158.620 |
| 5+ | $145.490 |
| 10+ | $132.360 |
| 25+ | $129.720 |
Price for:Each
Minimum: 1
Multiple: 1
$158.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | DCDM9CSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AH3299 |
| Product Range | Dura-Con Series |
| Technical Datasheet | |
| D Sub Connector A | Micro D |
| Convert From Gender | Plug |
| Convert From Positions | 9Positions |
| D Sub Connector B | Micro D |
| Convert To Gender | Receptacle |
| Convert To Positions | 9Positions |
| Product Range | Dura-Con Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| D Sub Connector A | Micro D |
|---|---|
| Convert From Positions | 9Positions |
| Convert To Gender | Receptacle |
| Product Range | Dura-Con Series |
| Contact Plating | Gold Plated Contacts |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Micro D |
| Convert To Positions | 9Positions |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
