Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-1FCopy
Newark Part No.45F995
Product RangeM24308 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.460 |
| 5+ | $78.210 |
| 10+ | $76.950 |
| 25+ | $75.250 |
| 50+ | $69.520 |
Price for:Each
Minimum: 1
Multiple: 1
$82.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-1FCopy
Newark Part No.45F995
Product RangeM24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeM24308 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCLead (10-Jun-2022)
Product Overview
The M24308/2-1F is a 9-position Crimp D-Sub Socket with mounting holes. Monoblock green diallyl phthalate insulator for improved electrical performance. It is made of brass (machined) contacts and 50µinch gold over nickel plated contacts.
- Durability
- 250VRMS (at sea level) withstanding voltage
- 5A current rating
- 2.7mΩ contact resistance (maximum)
Applications
Defence, Military & Aerospace
Technical Specifications
D Sub Connector Type
Standard
Product Range
M24308 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (10-Jun-2022)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
