Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/26-2FCopy
Newark Part No.59M9295
Your Part Number
63 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 5+ | $7.060 |
| 10+ | $6.520 |
| 25+ | $6.050 |
| 50+ | $5.420 |
| 100+ | $4.940 |
| 250+ | $4.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/26-2FCopy
Newark Part No.59M9295
Technical Datasheet
Product Range-
Screw Length15.88mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead
Screw Length
15.88mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
