Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/04-D03CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53AJ6004
Product RangeMIL-DTL- 83513 Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $106.630 |
| 5+ | $101.410 |
| 10+ | $96.190 |
| 25+ | $91.590 |
Price for:Each
Minimum: 1
Multiple: 1
$106.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/04-D03CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53AJ6004
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Positions
Cable Length - Imperial1.5ft
Cable Length - Metric457mm
Jacket Color-
Product RangeMIL-DTL- 83513 Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
1.5ft
Jacket Color
-
SVHC
Lead (10-Jun-2022)
No. of Positions
25Positions
Cable Length - Metric
457mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
