Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-2-141Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F824
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 500+ | $1.010 |
| 1000+ | $0.873 |
| 2500+ | $0.856 |
| 5000+ | $0.838 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-2-141Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F824
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With141 Series Barrier Blocks
Legend1 to 2
Pitch Spacing11.13mm
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The MS-2-141 is a Terminal Block Marker with 1 to 2 legends for 141 series barrier blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 2
Product Range
-
For Use With
141 Series Barrier Blocks
Pitch Spacing
11.13mm
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
