Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-3-141Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F825
Your Part Number
803 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $1.970 |
| 25+ | $1.810 |
| 50+ | $1.650 |
| 100+ | $1.550 |
| 500+ | $1.440 |
| 1000+ | $0.902 |
| 2500+ | $0.899 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-3-141Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F825
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With141 Series Barrier Blocks
Legend1 to 3
Pitch Spacing11.13mm
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The MS-3-141 is a 3-teminal Marker Strip made of NEMA grade XPC (UL94V-O) and comes with a legend (1 to 3). It is suitable for use with the 141 series barrier blocks.
Applications
Commercial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 3
Product Range
-
For Use With
141 Series Barrier Blocks
Pitch Spacing
11.13mm
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
