Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-4-141Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F826
Your Part Number
403 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.420 |
| 25+ | $1.350 |
| 50+ | $1.270 |
| 100+ | $1.250 |
| 250+ | $1.230 |
| 500+ | $1.190 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-4-141Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F826
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With141 Series Barrier Blocks
Legend1 to 4
Pitch Spacing11.13mm
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The MS-4-141 is a terminal block Marker Strip with 1 to 4 legend. This marker strip is used to identify terminal positions and insulate exposed portions of terminals from conductive mounting surfaces. It is suitable for use with 141 series barrier blocks.
- Flame-retardant material
- 0.031" Thick bottom mount
- 0.125" White numerals
Applications
Commercial, Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 4
Product Range
-
For Use With
141 Series Barrier Blocks
Pitch Spacing
11.13mm
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
