Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-4-142Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F845
Your Part Number
722 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 200+ | $1.250 |
| 500+ | $1.110 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-4-142Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F845
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With142 Series Barrier Blocks
Legend1 to 4
Pitch Spacing14.3mm
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The MS-4-142 is a Terminal Block Marker with 1 to 4 legends for 142 series barrier blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 4
Product Range
-
For Use With
142 Series Barrier Blocks
Pitch Spacing
14.3mm
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
