Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-5-141Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F827
Your Part Number
1,023 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $1.770 |
| 25+ | $1.550 |
| 50+ | $1.400 |
| 100+ | $1.330 |
| 250+ | $1.160 |
| 500+ | $1.060 |
| 2500+ | $0.905 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-5-141Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29F827
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With141 Series Barrier Blocks
Legend1 to 5
Pitch Spacing11.13mm
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 5
Product Range
-
For Use With
141 Series Barrier Blocks
Pitch Spacing
11.13mm
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
