Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCISCO SYSTEMS
Manufacturer Part NoIE-3400H-24T-ACopy
Newark Part No.80AH9567
Product RangeCatalyst IE3400 Heavy Duty Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20,758.970 |
| 5+ | $19,425.190 |
| 10+ | $18,956.740 |
| 25+ | $17,974.230 |
| 50+ | $17,365.380 |
Price for:Each
Minimum: 1
Multiple: 1
$20,758.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoIE-3400H-24T-ACopy
Newark Part No.80AH9567
Product RangeCatalyst IE3400 Heavy Duty Series
Technical Datasheet
No. of Ports24Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingWall
Port TypesM12 X-Coded x 24
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeCatalyst IE3400 Heavy Duty Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
24Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
M12 X-Coded x 24
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
Catalyst IE3400 Heavy Duty Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
