Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No330009Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54M2655
Also Known AsGTIN UPC EAN: 5051073300097
Your Part Number
881 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.950 |
| 5+ | $99.410 |
| 10+ | $98.880 |
| 25+ | $98.340 |
| 50+ | $97.800 |
| 100+ | $97.270 |
| 250+ | $96.730 |
Price for:Each
Minimum: 1
Multiple: 1
$99.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No330009Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54M2655
Also Known AsGTIN UPC EAN: 5051073300097
Technical Datasheet
Stripping Capacity AWG36AWG to 26AWG
Stripping Capacity Metric0.12mm to 0.4mm
For Use WithPrecision Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Compact precision wire strippers for repeatable, damage free stripping
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- Adjustable to strip 6 wire diameters
Technical Specifications
Stripping Capacity AWG
36AWG to 26AWG
For Use With
Precision Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.12mm to 0.4mm
Product Range
-
Technical Docs (1)
Alternatives for 330009
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
