Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 424033Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 52X6666 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.990 |
| 5+ | $30.860 |
| 10+ | $29.610 |
| 25+ | $28.190 |
| 50+ | $26.420 |
| 100+ | $25.000 |
Price for:Each
Minimum: 1
Multiple: 1
$32.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 424033Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 52X6666 |
| Technical Datasheet | |
| Blade Diameter | 102mm |
| Blade Material | HSS Bi-Metal |
| Cutting Depth Max | 38mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Blade Diameter | 102mm |
|---|---|
| Cutting Depth Max | 38mm |
| SVHC | No SVHC (21-Jan-2025) |
| Blade Material | HSS Bi-Metal |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
