Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No424037Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52X6670
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
| 5+ | $15.110 |
| 10+ | $14.120 |
| 25+ | $13.180 |
| 50+ | $12.150 |
| 100+ | $11.450 |
| 250+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
-
Overall Length
110mm
SVHC
No SVHC (21-Jan-2025)
Drill Bit Size Imperial
-
Overall Length
110mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
