Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 430004Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 23M9003 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.630 |
| 5+ | $149.020 |
| 10+ | $145.410 |
| 25+ | $141.800 |
| 50+ | $138.190 |
| 100+ | $125.260 |
| 250+ | $118.500 |
Price for:Each
Minimum: 1
Multiple: 1
$152.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 430004Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 23M9003 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 6mm to 28mm |
| For Use With | Cable, Solid Conductors & Standard Wires |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Dual purpose cable stripper and plastic tube cutting tool
- Automatically repositions from cutting around, to cutting along the sheath for damage free stripping
- Hardened steel blade for outstanding long term performance
- High grade polyamide construction - light and strong
- Adjustable cutting depth for damage free stripping
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | Cable, Solid Conductors & Standard Wires |
| SVHC | No SVHC (21-Jan-2025) |
| Stripping Capacity Metric | 6mm to 28mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
