Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No430007Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M9006
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $279.240 |
| 5+ | $265.160 |
| 10+ | $254.660 |
| 25+ | $241.630 |
| 50+ | $227.850 |
Price for:Each
Minimum: 1
Multiple: 1
$279.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
430007 is a ratchet cable cutter. It is designed to cut hard-drawn copper cable, aluminum cable or 200-pair communication cables.
- Compact heavy duty cutter, for clean effortless cutting
- High quality chrome molybdenum profiled steel blade
- Cuts cable up to 32mm
- Ratchet disengage lever, for quick cable loading
- Integral locking mechanism, for safe storage
- Not for use on steel or ACSR cable
- Icon size is 7.48inch, Icon diameter is 1.25inch
- Total length is 10.62inch
Technical Specifications
Overall Length
270mm
Cutting Capacity Max
32mm
Product Range
-
Overall Length
270mm
Cut Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
