Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
| 6+ | $20.750 |
| 12+ | $20.080 |
Price for:Each
Minimum: 1
Multiple: 1
$21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoK14540DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC0415
Product Range145
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical22mm
Shackle Diameter6.35mm
Lock MaterialBrass, Stainless Steel
Product Range145
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
-
Shackle Diameter
6.35mm
Product Range
145
Width
40mm
Shackle Clearance - Vertical
22mm
Lock Material
Brass, Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

