Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT0816Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK1210
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.260 |
| 30+ | $34.870 |
| 60+ | $31.460 |
| 150+ | $28.060 |
Price for:Each
Minimum: 1
Multiple: 1
$38.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Technicians coated hacksaw
- High tension blade mechanism for rapid cutting
- Ergonomically designed soft grip handles for extra comfort
- Supplied with a 300mm 24TPI Bi-metal blade
- Balanced and durable, coated aluminum frame with blade storage
- Additional 55° blade fixed mounting pins for flush cutting
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
