Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.900 |
| 100+ | $17.900 |
| 300+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 25mm x 120mm Fast4Nails wood drill bit
- Designed for use with nail embedded timber, chipboard, blockboard, particle board, laminated sheet
- HSS Bi-Metal construction for increased durability
- Extended working life on nail embedded wood
- 4 blades for faster drilling
- 6.35 Hex Shank for convenience and ease of use
Technical Specifications
Drill Bit Size Metric
25mm
Effective Length
60mm
Overall Length
120mm
SVHC
No SVHC (21-Jan-2025)
Drill Bit Size Imperial
0.98"
Overall Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate